HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-26-2-US

DigiKey Part Number
A132378-50-ND
Manufacturer
Manufacturer Product Number
44A0111-26-2-US
Description
HOOK-UP DL STRND 26AWG RED 50'
Customer Reference
Detailed Description
26 AWG Hook-Up, Dual Wall Wire 19/38 Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.034" (0.86mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 26AWG RED FEET
In-Stock: 3808
Unit Price: 1,84000 €
HOOK-UP DUAL STRND 26AWG RED 1'
In-Stock: 0
Unit Price:
HOOK-UP DUAL STRND 26AWG RED 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 26AWG RED 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 26AWG RED 100'
In-Stock: 0
Unit Price: