
381A301-51/164-0 | |
|---|---|
DigiKey Part Number | 381A301-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 381A301-51/164-0 |
Description | HEATSHRINK BOOT BRKOUT Y SZ1 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 1 | |
Features | Adhesive Coating | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 0.780" (19.81mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.600" (40.64mm) | |
Small Recovered Length | 1.600" (40.64mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,76000 € | 65,76 € |
| 10 | 55,89500 € | 558,95 € |
| 25 | 52,39840 € | 1.309,96 € |
| 50 | 49,89980 € | 2.494,99 € |
| 100 | 47,52150 € | 4.752,15 € |
| Unit Price without VAT: | 65,76000 € |
|---|---|
| Unit Price with VAT: | 78,25440 € |





