
202F221-51/164-0 | |
|---|---|
DigiKey Part Number | 202F221-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 202F221-51/164-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive, Flame Retardant, Lip | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 1.071" (27.20mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.819" (20.80mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | 0.480" (12.19mm) | |
Small Recovered Length | 3.882" (98.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.772" (121.21mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,36000 € | 37,36 € |
| 10 | 31,75800 € | 317,58 € |
| 25 | 29,77080 € | 744,27 € |
| 50 | 28,35100 € | 1.417,55 € |
| 100 | 26,99890 € | 2.699,89 € |
| 250 | 25,31104 € | 6.327,76 € |
| Unit Price without VAT: | 37,36000 € |
|---|---|
| Unit Price with VAT: | 44,45840 € |


