cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-8-9

DigiKey Part Number
A132364-05-ND
Manufacturer
Manufacturer Product Number
22759/34-8-9
Description
HOOK-UP DL STRND 8AWG WHT 5'
Customer Reference
Detailed Description
8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 8AWG WHT FEET
In-Stock: 81241
Unit Price: 10,17000 €
HOOK-UP DL STRND 8AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 8AWG WHT 100'
In-Stock: 0
Unit Price: