2102157-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102157-1

DigiKey Part Number
A101553-ND
Manufacturer
Manufacturer Product Number
2102157-1
Description
CONN RCPT 90POS PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 Connector Receptacle, Female Sockets Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2102157-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane, Motherboard
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Differential Pairs, 30 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 305 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10040,51280 €4.051,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,51280 €
Unit Price with VAT:48,21023 €

Other Suppliers on DigiKey

305In Stock
Ships from WEC