
2000905-1 | |
|---|---|
DigiKey Part Number | A101552-ND |
Manufacturer | |
Manufacturer Product Number | 2000905-1 |
Description | CONN RCPT 180POS PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2000905-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 180 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 20 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Differential Pairs, 60 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,99000 € | 92,99 € |
| 10 | 79,05000 € | 790,50 € |
| 25 | 74,10480 € | 1.852,62 € |
| 50 | 70,57180 € | 3.528,59 € |
| 100 | 68,16750 € | 6.816,75 € |
| Unit Price without VAT: | 92,99000 € |
|---|---|
| Unit Price with VAT: | 110,65810 € |










