206504-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 31
Unit Price: 162,94000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 22,66000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 14
Unit Price: 22,66000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 138,17200 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 28
Unit Price: 167,40000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 50,88270 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 504
Unit Price: 31,55000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 493,86360 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 133,96000 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 121,31667 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 119,16333 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 53,96111 €
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 163,24800 €

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: 91,25333 €
Datasheet
206504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206504-2

DigiKey Part Number
206504-2-ND
Manufacturer
Manufacturer Product Number
206504-2
Description
CONN D-SUB HD HOUSING PLUG 78POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
EDA/CAD Models
206504-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.