Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1618B | |
|---|---|
DigiKey Part Number | 3963-C115368-1618B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1618B |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 4 | Color Natural |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-1638B | Littelfuse Aerospace | 0 | 3963-C115368-1638B-ND | 129,77667 € | Parametric Equivalent |
| C115368-3218 | Littelfuse Aerospace | 0 | 3963-C115368-3218-ND | 59,38889 € | Parametric Equivalent |
| C115368-3238 | Littelfuse Aerospace | 0 | 3963-C115368-3238-ND | 190,46200 € | Parametric Equivalent |
| C115368-5038 | Littelfuse Aerospace | 0 | 3963-C115368-5038-ND | 102,25000 € | Parametric Equivalent |
| C115368-5058 | Littelfuse Aerospace | 0 | 3963-C115368-5058-ND | 122,62200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 132,34000 € | 397,02 € |
| Unit Price without VAT: | 132,34000 € |
|---|---|
| Unit Price with VAT: | 157,48460 € |









