
205563-3 | |
|---|---|
DigiKey Part Number | 205563-3-ND |
Manufacturer | |
Manufacturer Product Number | 205563-3 |
Description | CONN D-SUB RCPT 50POS CRIMP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 205563-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,12000 € | 107,12 € |
| 10 | 91,05600 € | 910,56 € |
| 25 | 85,36160 € | 2.134,04 € |
| 50 | 81,29280 € | 4.064,64 € |
| 100 | 79,56840 € | 7.956,84 € |
| Unit Price without VAT: | 107,12000 € |
|---|---|
| Unit Price with VAT: | 127,47280 € |











