
1218442-5 | |
|---|---|
DigiKey Part Number | 1218442-5-ND |
Manufacturer | |
Manufacturer Product Number | 1218442-5 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218442-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 52,43739 € | 50.339,89 € |
| Unit Price without VAT: | 52,43739 € |
|---|---|
| Unit Price with VAT: | 62,40049 € |






