204523-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204523-2
204523-2
204523-2

204523-2

DigiKey Part Number
1122-1266-ND
Manufacturer
Manufacturer Product Number
204523-2
Description
CONN D-SUB HD PLG 104POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
204523-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,83000 €83,83 €
1071,26200 €712,62 €
2566,80440 €1.670,11 €
5063,61940 €3.180,97 €
10060,85850 €6.085,85 €
Manufacturers Standard Package
Unit Price without VAT:83,83000 €
Unit Price with VAT:99,75770 €