202650-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202650-4

DigiKey Part Number
A122221-ND
Manufacturer
Manufacturer Product Number
202650-4
Description
CONN PLUG HSG 23POS BLK IN-LINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Housing for Male Pins Connector Black Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
202650-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
23
Pitch
-
Number of Rows
5
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.074 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13537,78259 €5.100,65 €
Unit Price without VAT:37,78259 €
Unit Price with VAT:44,96128 €

Other Suppliers on DigiKey

1.074In Stock
Ships from WEC