1757823-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757823-8

DigiKey Part Number
A34442-ND
Manufacturer
Manufacturer Product Number
1757823-8
Description
CONN D-SUB HD PLUG 26POS CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
EDA/CAD Models
1757823-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,84000 €27,84 €
1023,66200 €236,62 €
2522,18000 €554,50 €
5021,12220 €1.056,11 €
10020,11470 €2.011,47 €
25018,85696 €4.714,24 €
Manufacturers Standard Package
Unit Price without VAT:27,84000 €
Unit Price with VAT:33,12960 €