M243088-12P.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-12P

DigiKey Part Number
4306-M24308/8-12P-ND
Manufacturer
Manufacturer Product Number
M24308/8-12P
Description
CONN D-SUB HD PLUG 26POS CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1197,06000 €197,06 €
10167,53000 €1.675,30 €
25157,05560 €3.926,39 €
50154,99100 €7.749,55 €
Manufacturers Standard Package
Unit Price without VAT:197,06000 €
Unit Price with VAT:234,50140 €