



1617787-4 | |
|---|---|
DigiKey Part Number | 1617787-4-ND |
Manufacturer | |
Manufacturer Product Number | 1617787-4 |
Description | RELAY GEN PURPOSE 4PDT 5A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil |
Datasheet | Datasheet |
EDA/CAD Models | 1617787-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 228,50900 € | 2.285,09 € |
| Unit Price without VAT: | 228,50900 € |
|---|---|
| Unit Price with VAT: | 271,92571 € |

