
0024G0024-9X | |
|---|---|
DigiKey Part Number | A132338-50-ND |
Manufacturer | |
Manufacturer Product Number | 0024G0024-9X |
Description | CABLE TWINAXIAL 24AWG 50' |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 50.0' (15.24m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 € | 227,83 € |
| 2 | 216,70500 € | 433,41 € |
| Unit Price without VAT: | 227,83000 € |
|---|---|
| Unit Price with VAT: | 271,11770 € |






