cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024G0024-9X

DigiKey Part Number
A132338-25-ND
Manufacturer
Manufacturer Product Number
0024G0024-9X
Description
CABLE TWINAXIAL 24AWG 25'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 25.0' (7.62m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.149" (3.78mm)
Shield Type
Braid
Impedance
100 Ohms
Length
25.0' (7.62m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.054" (1.37mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1118,94000 €118,94 €
2113,17500 €226,35 €
3109,91000 €329,73 €
5105,91200 €529,56 €
7103,34714 €723,43 €
Manufacturers Standard Package
Unit Price without VAT:118,94000 €
Unit Price with VAT:141,53860 €
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 2399
Unit Price: 10,95000 €
CABLE TWINAXIAL 24AWG 1'
In-Stock: 1
Unit Price: 6,00000 €
CABLE TWINAXIAL 24AWG 5'
In-Stock: 3
Unit Price: 26,45000 €
CABLE TWINAXIAL 24AWG 50'
In-Stock: 1
Unit Price: 226,27000 €
CABLE TWINAXIAL 24AWG 100'
In-Stock: 0
Unit Price: 432,67000 €