
DTT-16-01 | |
|---|---|
DigiKey Part Number | A130870-ND |
Manufacturer | |
Manufacturer Product Number | DTT-16-01 |
Description | CRIMP TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |



