
2389783-1 | |
|---|---|
DigiKey Part Number | 2132-2389783-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389783-1 |
Description | SDE F DEUTSCH 16 S&F 0.50MM2-18A |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,79000 € | 420,79 € |
| 5 | 390,05400 € | 1.950,27 € |
| 10 | 377,53400 € | 3.775,34 € |
| Unit Price without VAT: | 420,79000 € |
|---|---|
| Unit Price with VAT: | 500,74010 € |




