
9-1579009-1 | |
|---|---|
DigiKey Part Number | 9-1579009-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1579009-1 |
Description | HYDRAULIC HAND TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4.194,65200 € | 20.973,26 € |
| Unit Price without VAT: | 4.194,65200 € |
|---|---|
| Unit Price with VAT: | 4.991,63588 € |











