
B250FS | |
|---|---|
DigiKey Part Number | 4878-B250FSTR-ND - Tape & Reel (TR) 4878-B250FSCT-ND - Cut Tape (CT) 4878-B250FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B250FS |
Description | BRIDGE RECT 1P 600V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B250FS Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20490 € | 20,49 € |
| 500 | 0,15446 € | 77,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12987 € | 194,81 € |
| 3.000 | 0,11746 € | 352,38 € |
| 4.500 | 0,11113 € | 500,09 € |
| 7.500 | 0,10401 € | 780,08 € |
| 10.500 | 0,09980 € | 1.047,90 € |
| 15.000 | 0,09570 € | 1.435,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

