Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
PRO-CRIMPER How-To Video

58605-1

DigiKey Part Number
A141958-ND
Manufacturer
Manufacturer Product Number
58605-1
Description
TOOL HAND CRIMPER 1MM-2.5MM SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - mm²
1.00 ~ 2.50mm²
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1616,05000 €616,05 €
5571,07600 €2.855,38 €
10552,75100 €5.527,51 €
Manufacturers Standard Package
Unit Price without VAT:616,05000 €
Unit Price with VAT:733,09950 €