4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369210403

DigiKey Part Number
WM26643-ND
Manufacturer
Manufacturer Product Number
0369210403
Description
L1NK 396 4 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
200.0µin (5.08µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,55000 €45,50 €
254,26480 €106,62 €
504,06120 €203,06 €
1003,86730 €386,73 €
2503,62516 €906,29 €
5003,45222 €1.726,11 €
1.0003,28759 €3.287,59 €
2.5003,08202 €7.705,05 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €