



58448-2 | |
|---|---|
DigiKey Part Number | A9990-ND |
Manufacturer | |
Manufacturer Product Number | 58448-2 |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular and D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Circular and D-Sub Contacts |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2361497-1 | TE Application Tooling | 0 | 2132-2361497-1-ND | 400,38000 € | MFR Recommended |


















