
1658537-4 | |
|---|---|
DigiKey Part Number | A31905-ND |
Manufacturer | |
Manufacturer Product Number | 1658537-4 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658537-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28470 € | 142,35 € |
| 1.000 | 0,27110 € | 271,10 € |
| 3.000 | 0,25087 € | 752,61 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |























