
2391435-1 | |
|---|---|
DigiKey Part Number | 2132-2391435-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391435-1 |
Description | SDE F PIN/SOCKET 16-18 ASSY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 1.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,38000 € | 400,38 € |
| 5 | 371,13800 € | 1.855,69 € |
| 10 | 359,22400 € | 3.592,24 € |
| Unit Price without VAT: | 400,38000 € |
|---|---|
| Unit Price with VAT: | 476,45220 € |





