
1060-20-0122 | |
|---|---|
DigiKey Part Number | 1734-1146-2-ND - Tape & Reel (TR) 1734-1146-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-20-0122 |
Description | CONN PIN 16-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-20-0122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,11436 € | 28,59 € |
| 500 | 0,10886 € | 54,43 € |
| 1.000 | 0,10366 € | 103,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08614 € | 344,56 € |
| 8.000 | 0,08203 € | 656,24 € |
| 12.000 | 0,07972 € | 956,64 € |
| 20.000 | 0,07689 € | 1.537,80 € |
| 28.000 | 0,07509 € | 2.102,52 € |
| 40.000 | 0,07322 € | 2.928,80 € |
| 100.000 | 0,06864 € | 6.864,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


















