Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2079499-6 | |
|---|---|
DigiKey Part Number | 2079499-6-ND |
Manufacturer | |
Manufacturer Product Number | 2079499-6 |
Description | CORD, POWER, UNSHIELDED, 3 CONDU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer TE Application Tooling | Shielding Unshielded |
Packaging Bulk | Length 7.50' (2.29m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 60°C |
Number of Conductors 3 | Base Product Number |
Cord Type SJT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1191068F2702(R) | GlobTek, Inc. | 0 | 1939-1191068F2702(R)-ND | 4,85582 € | Parametric Equivalent |
| 28131-76-01 | Orion Fans | 0 | 1053-28131-76-01-ND | 6,54000 € | Parametric Equivalent |
| 28151-80-03 | Orion Fans | 46 | 1053-1740-ND | 11,11000 € | Parametric Equivalent |
| 28161-80-03 | Orion Fans | 0 | 1053-28161-80-03-ND | 8,87200 € | Parametric Equivalent |
| 3021068F701(R) | GlobTek, Inc. | 146 | 1939-3021068F701(R)-ND | 6,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,98600 € | 239,93 € |
| Unit Price without VAT: | 47,98600 € |
|---|---|
| Unit Price with VAT: | 57,10334 € |








