
2-2280624-9 | |
|---|---|
DigiKey Part Number | 2-2280624-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-2280624-9 |
Description | LOWER HEATER ELEMENT, 115 |
Customer Reference | |
Detailed Description | Heating Element, Lower 115V 1000W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Heating Element, Lower | |
Temperature Range | - | |
Voltage | 115V | |
Power - Rated | 1000W | |
Includes | - | |
For Use With/Related Products | 2280355-3, 2280355-4 | |
Compatible Tools | Model 17 Belt Heaters | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |


