
2375317-6 | |
|---|---|
DigiKey Part Number | 2132-2375317-6-ND |
Manufacturer | |
Manufacturer Product Number | 2375317-6 |
Description | LOWER HEATER, 110V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Belt Heater, Bench Top Heating Element 110V 1112°F (600°C) |
Datasheet | Datasheet |
Category | Tool Type Belt Heater, Bench Top |
Manufacturer TE Application Tooling | Accessory Type Heating Element |
Packaging Bulk | Temperature Range 1112°F (600°C) |
Part Status Active | Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.291,55000 € | 1.291,55 € |
| 5 | 1.197,32800 € | 5.986,64 € |
| Unit Price without VAT: | 1.291,55000 € |
|---|---|
| Unit Price with VAT: | 1.536,94450 € |

