
1385719-3 | |
|---|---|
DigiKey Part Number | 1385719-3-ND |
Manufacturer | |
Manufacturer Product Number | 1385719-3 |
Description | UP.250 STRAIGHT SAPR110F220FG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.00 ~ 2.00mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1385719-1 | TE Application Tooling | 0 | 1385719-1-ND | 24.819,83000 € | Similar |


