
1385719-1 | |
|---|---|
DigiKey Part Number | 1385719-1-ND |
Manufacturer | |
Manufacturer Product Number | 1385719-1 |
Description | UP.250 STRAIGHT SA110F220F LM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.00 ~ 2.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.819,83000 € | 24.819,83 € |
| Unit Price without VAT: | 24.819,83000 € |
|---|---|
| Unit Price with VAT: | 29.535,59770 € |

