
1-528041-5 | |
|---|---|
DigiKey Part Number | 1-528041-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-528041-5 |
Description | DIE SET SHIELD CRIMP HVP800 90DE |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Ferrules, 25mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Ferrules, 25mm² | |
Specifications | - | |
Compatible Tools | 9-1579009-1 | |
Cable Group | - | |
Base Product Number |





