Similar

ZJYS81R5-2P24T-G01 | |
|---|---|
DigiKey Part Number | ZJYS81R5-2P24T-G01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZJYS81R5-2P24T-G01 |
Description | CMC 500MA 2LN 1KOHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 500mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ZJYS81R5-2P24T-G01 Models |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT45B-510-2P-TL003 | TDK | 60.071 | 445-3958-1-ND | 1,30000 € | Similar |


