1 Coil, 2 Layer 6.3µH Wireless Charging Coil Transmitter 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT303012-12F2-ID

DigiKey Part Number
445-174582-ND
Manufacturer
Manufacturer Product Number
WT303012-12F2-ID
Description
TX 1 COIL 2 LYR 6.3UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 6.3µH Wireless Charging Coil Transmitter 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
WT303012-12F2-ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
6.3µH
Tolerance
±5%
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
1.18" Dia x 0.08" H (30.0mm x 2.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.530
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,47100 €24,71 €
282,26393 €63,39 €
562,13446 €119,53 €
1122,01268 €225,42 €
2521,87901 €473,51 €
5041,77202 €893,10 €
1.0081,67125 €1.684,62 €
2.5201,58404 €3.991,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €