1 Coil, 1 Layer 8.23µH Wireless Charging Coil Receiver 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR303050-12F5-ID

DigiKey Part Number
445-174581-ND
Manufacturer
Manufacturer Product Number
WR303050-12F5-ID
Description
RX 1 COIL 1 LYR 8.23UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 8.23µH Wireless Charging Coil Receiver 260mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 1 Layer
Manufacturer
TDK
Inductance
8.23µH
Series
Tolerance
±5%
Packaging
Tray
DC Resistance (DCR)
260mOhm
Part Status
Active
Size / Dimension
1.18" L x 1.17" W x 0.03" H (30.0mm x 29.6mm x 0.9mm)
Function
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,55000 €3,55 €
242,71417 €65,14 €
482,55896 €122,83 €
722,47236 €178,01 €
1202,36758 €284,11 €
2642,21470 €584,68 €
5042,09687 €1.056,82 €
1.0081,97769 €1.993,51 €
2.5201,91227 €4.818,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €