
Category | Quantity 84 Pieces (14 Values - 6 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 220µH |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included Non-Standard SMD |
Part Status Discontinued at DigiKey | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,39000 € | 31,39 € |
| Unit Price without VAT: | 31,39000 € |
|---|---|
| Unit Price with VAT: | 37,35410 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS6045EX-100M-H | FIXED IND 10UH 3.4A 47 MOHM SMD | 6 |
| VLS6045EX-220M-H | FIXED IND 22UH 1.9A 105 MOHM SMD | 6 |
| VLS6045EX-150M-H | FIXED IND 15UH SURFACE MOUNT | 6 |
| VLS6045EX-1R0N-H | FIXED IND 1UH 6A 12 MOHM SMD | 6 |

