6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-6R8M-H

DigiKey Part Number
445-VLS6045EX-6R8M-HTR-ND - Tape & Reel (TR)
445-VLS6045EX-6R8M-HCT-ND - Cut Tape (CT)
445-VLS6045EX-6R8M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-6R8M-H
Description
FIXED IND 6.8UH SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-6R8M-H Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Inductance
Height - Seated (Max)
0.177" (4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29700 €2,97 €
1000,24390 €24,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19010 €285,15 €
3.0000,17926 €537,78 €
4.5000,17321 €779,45 €
7.5000,16588 €1.244,10 €
10.5000,16123 €1.692,92 €
15.0000,15645 €2.346,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €