
VLS6045AF-8R2M | |
|---|---|
DigiKey Part Number | 445-VLS6045AF-8R2MTR-ND - Tape & Reel (TR) 445-VLS6045AF-8R2MCT-ND - Cut Tape (CT) 445-VLS6045AF-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-8R2M |
Description | FIXED IND 8.2UH 3.7A 42 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-8R2M Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-100M | TDK | 37.761 | 445-173039-1-ND | 0,30000 € | MFR Recommended |
| VLS6045EX-6R8M | TDK | 180.590 | 445-173057-1-ND | 0,31000 € | MFR Recommended |
| SDCH1V6045-100M-R | Eaton - Electronics Division | 985 | 283-SDCH1V6045-100M-RCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,22650 € | 22,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17650 € | 264,75 € |
| 3.000 | 0,16643 € | 499,29 € |
| 4.500 | 0,16081 € | 723,64 € |
| 7.500 | 0,15400 € | 1.155,00 € |
| 10.500 | 0,14968 € | 1.571,64 € |
| 15.000 | 0,14524 € | 2.178,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

