
VLS6045EX-100M | |
|---|---|
DigiKey Part Number | 445-173039-2-ND - Tape & Reel (TR) 445-173039-1-ND - Cut Tape (CT) 445-173039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-100M |
Description | FIXED IND 10UH 3.4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-100M Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,20070 € | 20,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15641 € | 234,61 € |
| 3.000 | 0,14749 € | 442,47 € |
| 4.500 | 0,14251 € | 641,29 € |
| 7.500 | 0,13648 € | 1.023,60 € |
| 10.500 | 0,13265 € | 1.392,82 € |
| 15.000 | 0,12871 € | 1.930,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


