
VLS4015CX-470M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-470M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-470M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-470M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-470M-H |
Description | FIXED IND 47UH 630MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 630 mA 1.2Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-470M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,17220 € | 17,22 € |
| 250 | 0,15928 € | 39,82 € |
| 500 | 0,15016 € | 75,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13752 € | 137,52 € |
| 2.000 | 0,12967 € | 259,34 € |
| 3.000 | 0,12529 € | 375,87 € |
| 5.000 | 0,11998 € | 599,90 € |
| 7.000 | 0,11661 € | 816,27 € |
| 10.000 | 0,11314 € | 1.131,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


