
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Inductance Range | 1µH ~ 150µH | |
Mounting Type | Surface Mount | |
Packages Included | 1616 (4040 Metric) | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 19,49900 € | 194,99 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |

