33 µH Shielded Drum Core, Wirewound Inductor 760 mA 804mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4015CX-330M-H

DigiKey Part Number
445-VLS4015CX-330M-HTR-ND - Tape & Reel (TR)
445-VLS4015CX-330M-HCT-ND - Cut Tape (CT)
445-VLS4015CX-330M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4015CX-330M-H
Description
FIXED IND 33UH 760MA 804 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 760 mA 804mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS4015CX-330M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
804mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
690mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20900 €2,09 €
250,19360 €4,84 €
500,18260 €9,13 €
1000,17220 €17,22 €
2500,15928 €39,82 €
5000,15016 €75,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13752 €137,52 €
2.0000,12967 €259,34 €
3.0000,12529 €375,87 €
5.0000,11998 €599,90 €
7.0000,11661 €816,27 €
10.0000,11314 €1.131,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €