
VLS4012HBX-R68M | |
|---|---|
DigiKey Part Number | 445-VLS4012HBX-R68MTR-ND - Tape & Reel (TR) 445-VLS4012HBX-R68MCT-ND - Cut Tape (CT) 445-VLS4012HBX-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-R68M |
Description | FIXED IND 680NH 5.95A 44 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 5.95 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-R68M Models |
Category | Current - Saturation (Isat) 8.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,31200 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25167 € | 251,67 € |
| 2.000 | 0,23732 € | 474,64 € |
| 3.000 | 0,22930 € | 687,90 € |
| 5.000 | 0,21960 € | 1.098,00 € |
| 7.000 | 0,21345 € | 1.494,15 € |
| 10.000 | 0,20711 € | 2.071,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


