
Category | Material - Core Metal |
Manufacturer TDK | Quantity 100 Pieces (10 Values - 10 Each) |
Series | Inductance Range 680nH ~ 22µH |
Packaging Book | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,00000 € | 46,00 € |
| 10 | 39,96000 € | 399,60 € |
| Unit Price without VAT: | 46,00000 € |
|---|---|
| Unit Price with VAT: | 54,74000 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS4012HBX-100M | FIXED IND 10UH 1.82A 338 MOHM | 10 |
| VLS4012HBX-220M | FIXED IND 22UH 1.28A 648 MOHM | 10 |
| VLS4012HBX-4R7M | FIXED IND 4.7UH 2.77A 159 MOHM | 10 |
| VLS4012HBX-1R0M | FIXED IND 1UH 5.86A 53 MOHM SMD | 10 |

