10 µH Shielded Drum Core, Wirewound Inductor 1.82 A 338mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012HBX-100M

DigiKey Part Number
445-180919-2-ND - Tape & Reel (TR)
445-180919-1-ND - Cut Tape (CT)
445-180919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012HBX-100M
Description
FIXED IND 10UH 1.82A 338 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.82 A 338mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012HBX-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.36A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
338mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38200 €3,82 €
1000,31450 €31,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25369 €253,69 €
2.0000,23921 €478,42 €
3.0000,23114 €693,42 €
5.0000,22136 €1.106,80 €
7.0000,21515 €1.506,05 €
10.0000,20877 €2.087,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €