
VLS4012HBX-3R3M | |
|---|---|
DigiKey Part Number | 445-VLS4012HBX-3R3MTR-ND - Tape & Reel (TR) 445-VLS4012HBX-3R3MCT-ND - Cut Tape (CT) 445-VLS4012HBX-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-3R3M |
Description | FIXED IND 3.3UH 3.33A 119 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.33 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 119mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,31590 € | 31,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25484 € | 254,84 € |
| 2.000 | 0,24030 € | 480,60 € |
| 3.000 | 0,23219 € | 696,57 € |
| 5.000 | 0,22237 € | 1.111,85 € |
| 7.000 | 0,21613 € | 1.512,91 € |
| 10.000 | 0,20972 € | 2.097,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


