
Category | Quantity 65 Pieces (13 Values - 5 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 100µH |
Series | Mounting Type Surface Mount |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Grade Automotive |
Kit Type Fixed | Qualification AEC-Q200 |
Style Wirewound | Base Product Number |
Material - Core Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 10 | 26,63700 € | 266,37 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS3015CX-2R2M-H | FIXED IND 2.2UH 2.14A 60 MOHM | 5 |
| VLS3015CX-4R7M-H | FIXED IND 4.7UH 1.7A 120 MOHM | 5 |
| VLS3015CX-101M-H | FIXED IND 100UH 300MA 2.544 OHM | 5 |
| VLS3015CX-100M-H | FIXED IND 10UH 900MA 286 MOHM | 5 |

