10 µH Shielded Drum Core, Wirewound Inductor 900 mA 286mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-100M-H

DigiKey Part Number
445-VLS3015CX-100M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-100M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-100M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-100M-H
Description
FIXED IND 10UH 900MA 286 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 900 mA 286mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-100M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
286mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3015
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
670mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19200 €1,92 €
250,17760 €4,44 €
500,16760 €8,38 €
1000,15790 €15,79 €
2500,14612 €36,53 €
5000,13776 €68,88 €
1.0000,12988 €129,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11896 €237,92 €
4.0000,11217 €448,68 €
6.0000,10839 €650,34 €
10.0000,10380 €1.038,00 €
14.0000,10089 €1.412,46 €
20.0000,09789 €1.957,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €