
VLS3015CX-470M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-470M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-470M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-470M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-470M-H |
Description | FIXED IND 47UH 480MA 1.392 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.392Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-470M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.392Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3015 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 290mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3015BTA-470M | Bourns Inc. | 1.591 | 118-SRN3015BTA-470MCT-ND | 0,34000 € | Similar |
| SRN3015C-470M | Bourns Inc. | 12.619 | 118-SRN3015C-470MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14688 € | 36,72 € |
| 500 | 0,13848 € | 69,24 € |
| 1.000 | 0,13057 € | 130,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11896 € | 237,92 € |
| 4.000 | 0,11217 € | 448,68 € |
| 6.000 | 0,10839 € | 650,34 € |
| 10.000 | 0,10380 € | 1.038,00 € |
| 14.000 | 0,10089 € | 1.412,46 € |
| 20.000 | 0,09789 € | 1.957,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


